
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 25Gbps | |
Wavelength | 1270nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.53000 | €132.53 |
| 50 | €125.90580 | €6,295.29 |
| 150 | €119.27913 | €17,891.87 |
| 1,000 | €112.65254 | €112,652.54 |
| Unit Price without VAT: | €132.53000 |
|---|---|
| Unit Price with VAT: | €163.01190 |

