
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1330nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €123.07000 | €123.07 |
| 50 | €116.95560 | €5,847.78 |
| 150 | €110.75920 | €16,613.88 |
| 1,000 | €104.64896 | €104,648.96 |
| Unit Price without VAT: | €123.07000 |
|---|---|
| Unit Price with VAT: | €151.37610 |

