
SFP-10GB-CW-47-40-CN2-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10GB-CW-47-40-CN2-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GB-CW-47-40-CN2-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1470nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1470nm |
Manufacturer ATGBICS | Applications Networking and Communications |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €279.62000 | €279.62 |
| 50 | €265.67880 | €13,283.94 |
| 150 | €251.65540 | €37,748.31 |
| 1,000 | €237.71703 | €237,717.03 |
| Unit Price without VAT: | €279.62000 |
|---|---|
| Unit Price with VAT: | €343.93260 |

