New at DigiKey
Transceiver Module Networking and Communications 100Mbps 1550/1310nm LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-7431-C

DigiKey Part Number
3441-SFP-7431-C-ND
Manufacturer
Manufacturer Product Number
SFP-7431-C
Description
Compatible SFP 100B
Customer Reference
Detailed Description
Transceiver Module Networking and Communications 100Mbps 1550/1310nm LC Simplex Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
100Mbps
Wavelength
1550/1310nm
Applications
Networking and Communications
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,561
MARKETPLACE PRODUCT
Will ship in approximately 14 days from ATGBICS
FREE SHIPPING on orders of €688.48 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€30.98000€30.98
50€29.43260€1,471.63
150€27.88347€4,182.52
1,000€26.33436€26,334.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€30.98000
Unit Price with VAT:€38.10540