
SFP-SC24XC-5555-F-C | |
|---|---|
DigiKey Part Number | 3441-SFP-SC24XC-5555-F-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-SC24XC-5555-F-C |
Description | FiberPlex compatible SFP 1G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 1000Mbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1550nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €50.78000 | €50.78 |
| 50 | €48.27960 | €2,413.98 |
| 150 | €45.69787 | €6,854.68 |
| 1,000 | €43.20212 | €43,202.12 |
| Unit Price without VAT: | €50.78000 |
|---|---|
| Unit Price with VAT: | €62.45940 |

