
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.68000 | €26.68 |
| 50 | €25.38780 | €1,269.39 |
| 150 | €24.01073 | €3,601.61 |
| 1,000 | €22.71984 | €22,719.84 |
| Unit Price without VAT: | €26.68000 |
|---|---|
| Unit Price with VAT: | €32.81640 |

