
SFPP-10GE-ER-IT-C | |
|---|---|
DigiKey Part Number | 3441-SFPP-10GE-ER-IT-C-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-10GE-ER-IT-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1550nm |
Manufacturer ATGBICS | Applications Networking, General Purpose |
Series | Voltage - Supply 3.3V |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €219.27000 | €219.27 |
| 50 | €208.31040 | €10,415.52 |
| 150 | €197.34680 | €29,602.02 |
| 1,000 | €186.38307 | €186,383.07 |
| Unit Price without VAT: | €219.27000 |
|---|---|
| Unit Price with VAT: | €269.70210 |

