
SFPP-10GE-ZR-IT-C | |
|---|---|
DigiKey Part Number | 3441-SFPP-10GE-ZR-IT-C-ND |
Manufacturer | |
Manufacturer Product Number | SFPP-10GE-ZR-IT-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1550nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €294.33000 | €294.33 |
| 50 | €279.60900 | €13,980.45 |
| 150 | €264.89267 | €39,733.90 |
| 1,000 | €250.17642 | €250,176.42 |
| Unit Price without VAT: | €294.33000 |
|---|---|
| Unit Price with VAT: | €362.02590 |

