
Category | Data Rate 1000Mbps |
Manufacturer ATGBICS | Wavelength 850nm |
Series | Applications Networking and Communications |
Packaging Tray | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.75000 | €29.75 |
| 50 | €28.30160 | €1,415.08 |
| 150 | €26.77187 | €4,015.78 |
| 1,000 | €25.32702 | €25,327.02 |
| Unit Price without VAT: | €29.75000 |
|---|---|
| Unit Price with VAT: | €36.59250 |

