
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 4Gbps | |
Wavelength | 1310nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.52000 | €58.52 |
| 50 | €55.59480 | €2,779.74 |
| 150 | €52.66873 | €7,900.31 |
| 1,000 | €49.74268 | €49,742.68 |
| Unit Price without VAT: | €58.52000 |
|---|---|
| Unit Price with VAT: | €71.97960 |

