
TN-CWDM-10G-1490-40-C | |
|---|---|
DigiKey Part Number | 3441-TN-CWDM-10G-1490-40-C-ND |
Manufacturer | |
Manufacturer Product Number | TN-CWDM-10G-1490-40-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1490nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1490nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €283.14000 | €283.14 |
| 50 | €269.02360 | €13,451.18 |
| 150 | €254.82367 | €38,223.55 |
| 1,000 | €240.70982 | €240,709.82 |
| Unit Price without VAT: | €283.14000 |
|---|---|
| Unit Price with VAT: | €348.26220 |

