
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1590nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €69.71000 | €69.71 |
| 50 | €66.26620 | €3,313.31 |
| 150 | €62.73773 | €9,410.66 |
| 1,000 | €59.29534 | €59,295.34 |
| Unit Price without VAT: | €69.71000 |
|---|---|
| Unit Price with VAT: | €85.74330 |

