1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EF24L-1G-1SFP

DigiKey Part Number
1710-EF24L-1G-1SFP-ND
Manufacturer
Manufacturer Product Number
EF24L-1G-1SFP
Description
INDUSTRIAL GIGABIT ETHERNET
Customer Reference
Detailed Description
1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATOP Technologies
Series
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed + SFP
Copper Ports
1
Copper Type
10/100/1000
Fiber Ports
1
Fiber Type
SFP
SFP/XFP Ports
1
Features
LFPT
Distance
-
MTU
Jumbo
Voltage - Input
9 ~ 48VDC
Connector Type
RJ45, SFP
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.