
SE5901-POE-DB | |
|---|---|
DigiKey Part Number | SE5901-POE-DB-ND |
Manufacturer | |
Manufacturer Product Number | SE5901-POE-DB |
Description | ETHERNET TO SER RS-232/422/485 |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATOP Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ethernet to Serial | |
Interface | RS-232/422/485 | |
Number of Ports | 1 | |
Base Product Number |

