
22205C106KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF55CR71H106KVTR-ND - Tape & Reel (TR) 478-KGF55CR71H106KVCT-ND - Cut Tape (CT) 478-KGF55CR71H106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C106KAZ2A |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22205C106KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.38000 | €2.38 |
| 10 | €1.64300 | €16.43 |
| 50 | €1.34980 | €67.49 |
| 100 | €1.25910 | €125.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.10566 | €552.83 |
| 1,000 | €1.05817 | €1,058.17 |
| 1,500 | €1.03437 | €1,551.56 |
| 2,500 | €1.00799 | €2,519.97 |
| 3,500 | €0.99257 | €3,473.99 |
| 5,000 | €0.97772 | €4,888.60 |
| Unit Price without VAT: | €2.38000 |
|---|---|
| Unit Price with VAT: | €2.92740 |

