10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K025CRW

DigiKey Part Number
478-7367-2-ND - Tape & Reel (TR)
478-7367-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K025CRW
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAP106K025CRW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.37700€3.77
50€0.28720€14.36
100€0.25960€25.96
500€0.21304€106.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.19863€198.63
2,000€0.18677€373.54
3,000€0.18083€542.49
5,000€0.17425€871.25
7,000€0.17040€1,192.80
10,000€0.16670€1,667.00
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.73800