


TPSC226K016R0375 | |
|---|---|
DigiKey Part Number | 478-1767-2-ND - Tape & Reel (TR) 478-1767-1-ND - Cut Tape (CT) 478-1767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K016R0375 |
Description | CAP TANT 22UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.53200 | €5.32 |
| 50 | €0.41240 | €20.62 |
| 100 | €0.37560 | €37.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22286 | €111.43 |
| 1,000 | €0.20796 | €207.96 |
| 1,500 | €0.20049 | €300.74 |
| 2,500 | €0.19223 | €480.58 |
| 3,500 | €0.18739 | €655.87 |
| 5,000 | €0.18275 | €913.75 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €1.02090 |

