
IQS360EV02-S | |
|---|---|
DigiKey Part Number | 1790-1015-ND |
Manufacturer | |
Manufacturer Product Number | IQS360EV02-S |
Description | IQS360 EVALUATION KIT 2 |
Customer Reference | |
Detailed Description | IQS360 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 12 Buttons/Keys | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | IQS360 | |
Note | - | |
Base Product Number |

