Image for DX80SR2ME-H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80SR2ME-H

DigiKey Part Number
2170-DX80SR2ME-H-ND
Manufacturer
Manufacturer Product Number
DX80SR2ME-H
Description
MULTIHOP 2.4 GHZ SERIAL RADIO EX
Customer Reference
Detailed Description
RF Radio 2.4GHz FHSS, ISM RS-232, RS-485 300kbps
Datasheet
 Datasheet
EDA/CAD Models
DX80SR2ME-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Function
Radio
Modulation or Protocol
FHSS, ISM
Frequency
2.4GHz
Applications
Wireless
Interface
RS-232, RS-485
Sensitivity
-
Power - Output
36dBm
Data Rate (Max)
300kbps
Features
IP67, LED Indicator
Voltage - Supply
10V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.