
S15LGRNQ | |
|---|---|
DigiKey Part Number | 2170-S15LGRNQ-ND |
Manufacturer | |
Manufacturer Product Number | S15LGRNQ |
Description | S15L SERIES: 2-COLOR IN-LINE SEN |
Customer Reference | |
Detailed Description | Proximity Sensor IP66, IP67 Cylinder, Threaded - M12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Distance | - | |
Output Type | NPN | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polyurethane (PUR) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 50°C | |
Ingress Protection | IP66, IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 |

