Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18SP6DLQ

DigiKey Part Number
2170-S18SP6DLQ-ND
Manufacturer
Manufacturer Product Number
S18SP6DLQ
Description
PHOTO SEN DIFFUSE 300MM PNP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
3ms
Output Configuration
PNP - Dark-ON/Light-ON
Light Source
Infrared LED
Connection Method
Connector
Ingress Protection
IP69K, IEC, NEMA 6P
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€74.01000€74.01
Manufacturers Standard Package
Unit Price without VAT:€74.01000
Unit Price with VAT:€91.03230