
0680L3500-01 | |
|---|---|
DigiKey Part Number | 5923-0680L3500-01TR-ND - Tape & Reel (TR) 5923-0680L3500-01CT-ND - Cut Tape (CT) 5923-0680L3500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L3500-01 |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L3500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 18.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 5 | €0.58200 | €2.91 |
| 10 | €0.53700 | €5.37 |
| 50 | €0.44520 | €22.26 |
| 100 | €0.41090 | €41.09 |
| 250 | €0.36940 | €92.35 |
| 500 | €0.34070 | €170.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.31412 | €314.12 |
| 2,000 | €0.28949 | €578.98 |
| 3,000 | €0.27592 | €827.76 |
| 5,000 | €0.25966 | €1,298.30 |
| 7,000 | €0.24942 | €1,745.94 |
| 10,000 | €0.23897 | €2,389.70 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.87330 |

