
0685T0750-01 | |
|---|---|
DigiKey Part Number | 5923-0685T0750-01TR-ND - Tape & Reel (TR) 5923-0685T0750-01CT-ND - Cut Tape (CT) 5923-0685T0750-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T0750-01 |
Description | FUSE BRD MT 750MA 63VAC/VDC 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685T0750-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.06 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.78 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 5 | €0.31400 | €1.57 |
| 10 | €0.28900 | €2.89 |
| 50 | €0.23960 | €11.98 |
| 100 | €0.22110 | €22.11 |
| 250 | €0.19872 | €49.68 |
| 500 | €0.18332 | €91.66 |
| 1,000 | €0.16907 | €169.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.13989 | €699.45 |
| 10,000 | €0.12881 | €1,288.10 |
| 15,000 | €0.12270 | €1,840.50 |
| 25,000 | €0.11537 | €2,884.25 |
| 35,000 | €0.11386 | €3,985.10 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46740 |





