



0ZCJ0050AF2E | |
|---|---|
DigiKey Part Number | 5923-0ZCJ0050AF2ETR-ND - Tape & Reel (TR) 5923-0ZCJ0050AF2ECT-ND - Cut Tape (CT) 5923-0ZCJ0050AF2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCJ0050AF2E |
Description | PTC RESET FUSE 24V 500MA 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCJ0050AF2E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 150 mOhms | |
Resistance - Post Trip (R1) (Max) | 750 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.065" W (3.25mm x 1.65mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 5 | €0.21600 | €1.08 |
| 10 | €0.20100 | €2.01 |
| 50 | €0.16620 | €8.31 |
| 100 | €0.15340 | €15.34 |
| 250 | €0.13796 | €34.49 |
| 500 | €0.12728 | €63.64 |
| 1,000 | €0.11740 | €117.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10322 | €309.66 |
| 6,000 | €0.09511 | €570.66 |
| 9,000 | €0.09064 | €815.76 |
| 15,000 | €0.08528 | €1,279.20 |
| 21,000 | €0.08191 | €1,720.11 |
| 30,000 | €0.07846 | €2,353.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33210 |









