Isolated Module DC DC Converter 1 Output 12V 16.7A 50V - 136V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0RQB-D0W12LG

DigiKey Part Number
507-2166-ND
Manufacturer
Manufacturer Product Number
0RQB-D0W12LG
Description
DC DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16.7A 50V - 136V Input
Datasheet
 Datasheet
EDA/CAD Models
0RQB-D0W12LG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
50V
Voltage - Input (Max)
136V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
16.7A
Power (Watts)
200 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 95°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.45" L x 1.45" W x 0.59" H (62.2mm x 36.8mm x 15.0mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€101.82000€101.82
5€98.02800€490.14
10€96.43300€964.33
25€94.36280€2,359.07
60€92.42400€5,545.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€101.82000
Unit Price with VAT:€125.23860