8 (4 Pair Twisted) Conductor Multi-Pair, Cat6+ Cable Blue 23 AWG 1400.0' (426.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2412 0061400

DigiKey Part Number
BEL30929-1400-ND
Manufacturer
Manufacturer Product Number
2412 0061400
Description
CABLE CAT6+ 8CON 23AWG BLU
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6+ Cable Blue 23 AWG 1400.0' (426.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
-
Length
1400.0' (426.7m)
Jacket Color
Blue
Ratings
UL Style CMR
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Ethernet
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.