
76703TS 008100 | |
|---|---|
DigiKey Part Number | BEL2487-100-ND |
Manufacturer | |
Manufacturer Product Number | 76703TS 008100 |
Description | MULTI-PAIR 6COND 22AWG GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Gray 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.301" (7.65mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style 20006 | |
Features | Drain Wire, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.13340 | €313.34 |
| 200 | €2.97915 | €595.83 |
| 300 | €2.89180 | €867.54 |
| 500 | €2.78472 | €1,392.36 |
| 700 | €2.71596 | €1,901.17 |
| 1,000 | €2.64453 | €2,644.53 |
| 2,500 | €2.46773 | €6,169.32 |
| Unit Price without VAT: | €3.13340 |
|---|---|
| Unit Price with VAT: | €3.85408 |


