
BSV-1.8S4R0NA | |
|---|---|
DigiKey Part Number | 2277-BSV-1.8S4R0NA-ND |
Manufacturer | |
Manufacturer Product Number | BSV-1.8S4R0NA |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 4A 3V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.43" L x 0.43" W x 0.13" H (11.0mm x 11.0mm x 3.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.07000 | €21.07 |
| 5 | €20.28200 | €101.41 |
| 10 | €19.95400 | €199.54 |
| 25 | €19.52720 | €488.18 |
| 96 | €18.91490 | €1,815.83 |
| 192 | €18.60667 | €3,572.48 |
| 288 | €18.42851 | €5,307.41 |
| Unit Price without VAT: | €21.07000 |
|---|---|
| Unit Price with VAT: | €25.91610 |


