
BHWL160 | |
|---|---|
DigiKey Part Number | 5004-BHWL160TR-ND - Tape & Reel (TR) 5004-BHWL160CT-ND - Cut Tape (CT) 5004-BHWL160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BHWL160 |
Description | RF LNA GPS GNSS L1 L2 L5 1.45X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC GNSS 600MHz ~ 2GHz 6-DFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BHW Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 600MHz ~ 2GHz | |
P1dB | -5.5dBm | |
Gain | 15dB | |
Noise Figure | 0.7dB | |
RF Type | GNSS | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply | 6mA | |
Test Frequency | 1.55GHz ~ 1.61GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-DFN (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.69000 | €0.69 |
| 10 | €0.59000 | €5.90 |
| 25 | €0.55680 | €13.92 |
| 100 | €0.50990 | €50.99 |
| 250 | €0.48180 | €120.45 |
| 500 | €0.46192 | €230.96 |
| 1,000 | €0.44315 | €443.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.41557 | €1,246.71 |
| 6,000 | €0.39944 | €2,396.64 |
| 9,000 | €0.39044 | €3,513.96 |
| 15,000 | €0.37954 | €5,693.10 |
| 21,000 | €0.37261 | €7,824.81 |
| Unit Price without VAT: | €0.69000 |
|---|---|
| Unit Price with VAT: | €0.84870 |









