
R4AD | |
|---|---|
DigiKey Part Number | R4AD-ND |
Manufacturer | |
Manufacturer Product Number | R4AD |
Description | LED AMBER DIFFUSED T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | R4AD Models |
Category | Lens Size 4.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bag | Current - Test 20mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 605nm |
Lens Color Amber | Package / Case Radial |
Lens Transparency Diffused | Height (Max) 7.00mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.20340 | €20.34 |
| Unit Price without VAT: | €0.20340 |
|---|---|
| Unit Price with VAT: | €0.25018 |

