20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-1-200E

DigiKey Part Number
3314J-1-200ETR-ND - Tape & Reel (TR)
3314J-1-200ECT-ND - Cut Tape (CT)
3314J-1-200EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314J-1-200E
Description
TRIMMER 20 OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-1-200E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 646
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.35000€1.35
10€1.13100€11.31
25€1.05080€26.27
50€0.99380€49.69
100€0.93960€93.96
250€0.87220€218.05
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.82422€412.11
1,000€0.77873€778.73
1,500€0.75323€1,129.85
2,500€0.72225€1,805.62
3,500€0.70252€2,458.82
5,000€0.68218€3,410.90
Manufacturers Standard Package
Unit Price without VAT:€1.35000
Unit Price with VAT:€1.66050