
CAT16-221J4LF | |
|---|---|
DigiKey Part Number | CAT16-221J4LFTR-ND - Tape & Reel (TR) CAT16-221J4LFCT-ND - Cut Tape (CT) CAT16-221J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-221J4LF |
Description | RES ARRAY 4 RES 220 OHM 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-221J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 220 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02360 | €0.59 |
| 50 | €0.02060 | €1.03 |
| 100 | €0.01820 | €1.82 |
| 250 | €0.01540 | €3.85 |
| 500 | €0.01364 | €6.82 |
| 1,000 | €0.01215 | €12.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.00949 | €47.45 |
| 10,000 | €0.00862 | €86.20 |
| 15,000 | €0.00817 | €122.55 |
| 25,000 | €0.00766 | €191.50 |
| 35,000 | €0.00736 | €257.60 |
| 50,000 | €0.00706 | €353.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |


