340 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-BY-3403ELF

DigiKey Part Number
CRT0603-BY-3403ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0603-BY-3403ELF
Description
RES SMD 340K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
340 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-BY-3403ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.06424€321.20
Manufacturers Standard Package
Unit Price without VAT:€0.06424
Unit Price with VAT:€0.07902