
FW10A10R0JA | |
|---|---|
DigiKey Part Number | FW10A10R0JACT-ND - Cut Tape (CT) FW10A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW10A10R0JA |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW10A10R0JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.472" L (5.50mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.24100 | €2.41 |
| 25 | €0.20400 | €5.10 |
| 50 | €0.18100 | €9.05 |
| 100 | €0.16140 | €16.14 |
| 250 | €0.13988 | €34.97 |
| 500 | €0.12638 | €63.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11492 | €114.92 |
| 2,000 | €0.10519 | €210.38 |
| 3,000 | €0.10018 | €300.54 |
| 5,000 | €0.09451 | €472.55 |
| 7,000 | €0.09114 | €637.98 |
| 10,000 | €0.08784 | €878.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46740 |

