
FW30A10R0JA | |
|---|---|
DigiKey Part Number | FW30A10R0JACT-ND - Cut Tape (CT) FW30A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW30A10R0JA |
Description | RES 10 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW30A10R0JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.630" L (6.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39300 | €3.93 |
| 25 | €0.33520 | €8.38 |
| 50 | €0.29840 | €14.92 |
| 100 | €0.26730 | €26.73 |
| 250 | €0.23312 | €58.28 |
| 500 | €0.21170 | €105.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.19351 | €193.51 |
| 2,000 | €0.17805 | €356.10 |
| 3,000 | €0.17010 | €510.30 |
| 5,000 | €0.16112 | €805.60 |
| 7,000 | €0.15576 | €1,090.32 |
| 10,000 | €0.15053 | €1,505.30 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.75030 |

