
FW70A10R0JA | |
|---|---|
DigiKey Part Number | 118-FW70A10R0JACT-ND - Cut Tape (CT) 118-FW70A10R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW70A10R0JA |
Description | RES 10 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW70A10R0JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 1.024" L (9.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.02000 | €1.02 |
| 10 | €0.66400 | €6.64 |
| 25 | €0.56800 | €14.20 |
| 50 | €0.50800 | €25.40 |
| 100 | €0.45730 | €45.73 |
| 250 | €0.40160 | €100.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.36668 | €183.34 |
| 1,000 | €0.33705 | €337.05 |
| 1,500 | €0.32182 | €482.73 |
| 2,500 | €0.30459 | €761.48 |
| 3,500 | €0.29432 | €1,030.12 |
| 5,000 | €0.28429 | €1,421.45 |
| Unit Price without VAT: | €1.02000 |
|---|---|
| Unit Price with VAT: | €1.25460 |

