
RLB0608-1R0ML | |
|---|---|
DigiKey Part Number | RLB0608-1R0ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0608-1R0ML |
Description | FIXED IND 1UH 1.03A 100 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.03 A 100mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0608-1R0ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 60 @ 7.96MHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21400 | €2.14 |
| 25 | €0.19880 | €4.97 |
| 50 | €0.18700 | €9.35 |
| 100 | €0.17640 | €17.64 |
| 250 | €0.16320 | €40.80 |
| 800 | €0.14785 | €118.28 |
| 1,600 | €0.13940 | €223.04 |
| 3,200 | €0.13145 | €420.64 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31980 |

