Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
SRF0703-8R2M
SRF0703-8R2M
Bourns Magnetic Capabilities

SRF0703-8R2M

DigiKey Part Number
SRF0703-8R2MTR-ND - Tape & Reel (TR)
SRF0703-8R2MCT-ND - Cut Tape (CT)
SRF0703-8R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-8R2M
Description
INDUCT ARRAY 2 COIL 8.2UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 32.8 µH Inductance - Connected in Series 8.2 µH Inductance - Connected in Parallel 77.2mOhm Max DC Resistance (DCR) - Parallel 2.19 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-8R2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
8.2 µH
Inductance - Connected In Series
32.8 µH
Tolerance
±20%
Current Rating - Parallel
2.19 A
Current Rating - Series
1.1 A
Current Saturation - Parallel
2.66 A
Current Saturation - Series
1.33 A
DC Resistance (DCR) - Parallel
77.2mOhm Max
DC Resistance (DCR) - Series
306mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,558
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.57800€5.78
100€0.47580€47.58
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.37818€567.27
3,000€0.35664€1,069.92
4,500€0.34463€1,550.84
7,500€0.33009€2,475.68
10,500€0.32272€3,388.56
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.87330