
SRP6030WA-220M | |
|---|---|
DigiKey Part Number | 118-SRP6030WA-220MTR-ND - Tape & Reel (TR) 118-SRP6030WA-220MCT-ND - Cut Tape (CT) 118-SRP6030WA-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030WA-220M |
Description | FIXED IND 22UH 2.9A 165 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.9 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.64200 | €6.42 |
| 25 | €0.59400 | €14.85 |
| 50 | €0.56000 | €28.00 |
| 100 | €0.52810 | €52.81 |
| 250 | €0.48852 | €122.13 |
| 500 | €0.46062 | €230.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.43433 | €434.33 |
| 2,000 | €0.40957 | €819.14 |
| 3,000 | €0.39577 | €1,187.31 |
| 5,000 | €0.37905 | €1,895.25 |
| 7,000 | €0.36844 | €2,579.08 |
| 10,000 | €0.35752 | €3,575.20 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95940 |

