
SRR6038-270Y | |
|---|---|
DigiKey Part Number | SRR6038-270YTR-ND - Tape & Reel (TR) SRR6038-270YCT-ND - Cut Tape (CT) SRR6038-270YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6038-270Y |
Description | FIXED IND 27UH 1.2A 109 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 1.2 A 109mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6038-270Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 109mOhm Max | |
Q @ Freq | 7.7 @ 2.52MHz | |
Frequency - Self Resonant | 12.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.268" L x 0.268" W (6.80mm x 6.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.53900 | €5.39 |
| 100 | €0.44260 | €44.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.36404 | €364.04 |
| 2,000 | €0.34329 | €686.58 |
| 3,000 | €0.33171 | €995.13 |
| 5,000 | €0.31769 | €1,588.45 |
| 7,000 | €0.30879 | €2,161.53 |
| 10,000 | €0.29964 | €2,996.40 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.79950 |

