
SRR7045-470M | |
|---|---|
DigiKey Part Number | 118-SRR7045-470MTR-ND - Tape & Reel (TR) 118-SRR7045-470MCT-ND - Cut Tape (CT) 118-SRR7045-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7045-470M |
Description | FIXED IND 47UH 1.4A 150 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.4 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7045-470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 29 @ 2.52MHz | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.47900 | €4.79 |
| 100 | €0.39420 | €39.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.32422 | €324.22 |
| 2,000 | €0.30573 | €611.46 |
| 3,000 | €0.29542 | €886.26 |
| 5,000 | €0.28293 | €1,414.65 |
| 7,000 | €0.27500 | €1,925.00 |
| 10,000 | €0.26685 | €2,668.50 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.72570 |

