Direct

TISP4200M3BJR | |
|---|---|
DigiKey Part Number | TISP4200M3BJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4200M3BJR |
Description | THYRISTOR 155V 220A DO-214AA |
Customer Reference | |
Detailed Description | 155V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Breakover | 200V | |
Voltage - Off State | 155V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |



