
566902B04000G | |
|---|---|
DigiKey Part Number | 566902B04000G-ND |
Manufacturer | |
Manufacturer Product Number | 566902B04000G |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 2.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.850" (21.59mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 9.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €3.79092 | €7,581.84 |
| Unit Price without VAT: | €3.79092 |
|---|---|
| Unit Price with VAT: | €4.66283 |

