Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

574602B03300G

DigiKey Part Number
574602B03300G-ND
Manufacturer
Manufacturer Product Number
574602B03300G
Description
HEATSINK TO-220 CLIP-ON/TAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level, Vertical
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.690" (17.53mm)
Width
0.860" (21.84mm)
Diameter
-
Fin Height
0.395" (10.03mm)
Power Dissipation @ Temperature Rise
3.0W @ 60°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 600 LFM
Thermal Resistance @ Natural
21.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2,000€2.11078€4,221.56
Manufacturers Standard Package
Unit Price without VAT:€2.11078
Unit Price with VAT:€2.59626