Heat Sink TO-220 Aluminum 1.0W @ 40°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

591202B03700G

DigiKey Part Number
591202B03700G-ND
Manufacturer
Manufacturer Product Number
591202B03700G
Description
HEATSINK TO-220 CLIP-ON BLACK
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.0W @ 40°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and PC Pin
Shape
Rectangular, Fins
Length
0.600" (15.24mm)
Width
0.500" (12.70mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.0W @ 40°C
Thermal Resistance @ Forced Air Flow
16.00°C/W @ 200 LFM
Thermal Resistance @ Natural
26.80°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.