
591202B04000G | |
|---|---|
DigiKey Part Number | 591202B04000G-ND |
Manufacturer | |
Manufacturer Product Number | 591202B04000G |
Description | HEATSINK TO-220 CLIP-ON/TAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.600" (15.24mm) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 26.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.19000 | €4.19 |
| 10 | €3.71100 | €37.11 |
| 25 | €3.53480 | €88.37 |
| 50 | €3.40700 | €170.35 |
| 100 | €3.28380 | €328.38 |
| 250 | €3.12764 | €781.91 |
| 500 | €3.01432 | €1,507.16 |
| Unit Price without VAT: | €4.19000 |
|---|---|
| Unit Price with VAT: | €5.15370 |

