
74132 | |
|---|---|
DigiKey Part Number | 2267-74132-ND |
Manufacturer | |
Manufacturer Product Number | 74132 |
Description | B120,10X14,RED,BLK/WHT,DO NOT WA |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. Do Not Watch The Arc |
Datasheet | Datasheet |
EDA/CAD Models | 74132 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Fiberglass | |
Label Type | Danger. Do Not Watch The Arc | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |

