


PWM-PK-10 | |
|---|---|
DigiKey Part Number | 2267-PWM-PK-10-ND |
Manufacturer | |
Manufacturer Product Number | PWM-PK-10 |
Description | WIRE MARKER, 1.56 IN H X 0.22 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Multiple Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.22" W x 1.56" H (5.6mm x 39.6mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Multiple | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.98000 | €38.98 |
| Unit Price without VAT: | €38.98000 |
|---|---|
| Unit Price with VAT: | €47.94540 |


