
ASMD-CWG7-NX7E2 | |
|---|---|
DigiKey Part Number | 516-ASMD-CWG7-NX7E2TR-ND - Tape & Reel (TR) 516-ASMD-CWG7-NX7E2CT-ND - Cut Tape (CT) 516-ASMD-CWG7-NX7E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMD-CWG7-NX7E2 |
Description | LED WHITE/NEUTRAL 3014 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | White, Neutral LED Indication - Discrete 2.8V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.40mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10400 | €1.04 |
| 100 | €0.07250 | €7.25 |
| 500 | €0.05778 | €28.89 |
| 1,000 | €0.05288 | €52.88 |
| 2,000 | €0.04869 | €97.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04511 | €180.44 |
| 8,000 | €0.04207 | €336.56 |
| 12,000 | €0.04051 | €486.12 |
| 20,000 | €0.03874 | €774.80 |
| 28,000 | €0.03768 | €1,055.04 |
| 40,000 | €0.03666 | €1,466.40 |
| 100,000 | €0.03438 | €3,438.00 |
| 200,000 | €0.03297 | €6,594.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18450 |





