
ASMT-SGB5-NW703 | |
|---|---|
DigiKey Part Number | 516-3483-2-ND - Tape & Reel (TR) 516-3483-1-ND - Cut Tape (CT) 516-3483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-SGB5-NW703 |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.60600 | €6.06 |
| 100 | €0.44780 | €44.78 |
| 500 | €0.37726 | €188.63 |
| 1,000 | €0.35421 | €354.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.33463 | €669.26 |
| 4,000 | €0.31803 | €1,272.12 |
| 6,000 | €0.30952 | €1,857.12 |
| 10,000 | €0.29992 | €2,999.20 |
| 14,000 | €0.29421 | €4,118.94 |
| 20,000 | €0.28865 | €5,773.00 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.07010 |

